


AC0603KRX7R9BB273 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB273TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB273CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB273 |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.62000 | $6.20 |
| 50 | $0.43400 | $21.70 |
| 100 | $0.37690 | $37.69 |
| 500 | $0.28130 | $140.65 |
| 1,000 | $0.25193 | $251.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18530 | $741.20 |
| 8,000 | $0.17473 | $1,397.84 |
| 12,000 | $0.16518 | $1,982.16 |
| 20,000 | $0.16410 | $3,282.00 |
| 28,000 | $0.15495 | $4,338.60 |
| 40,000 | $0.15434 | $6,173.60 |
| 48,000 | $0.15405 | $7,394.40 |
| 96,000 | $0.15304 | $14,691.84 |
| 100,000 | $0.15298 | $15,298.00 |

