0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E273KT

DigiKey Part Number
478-KGM15AR71E273KTTR-ND - Tape & Reel (TR)
478-KGM15AR71E273KTCT-ND - Cut Tape (CT)
478-KGM15AR71E273KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E273KT
Description
CAP CER 0.027UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E273KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,365
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
50$0.31360$15.68
100$0.27100$27.10
500$0.19870$99.35
1,000$0.17654$176.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14634$585.36
8,000$0.13384$1,070.72
12,000$0.12759$1,531.08
20,000$0.12067$2,413.40
28,000$0.11663$3,265.64
40,000$0.11274$4,509.60
48,000$0.11090$5,323.20
96,000$0.10470$10,051.20
100,000$0.10437$10,437.00
Manufacturers Standard Package