04025C272KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 177,671
Unit Price: $2.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.35511
Datasheet

Direct


Walsin Technology Corporation
In Stock: 107,103
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 49,112
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 71,255
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 27,036
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 202,251
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 8,555
Unit Price: $1.07000
Datasheet

Direct


Vishay Vitramon
In Stock: 47,245
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 26,754
Unit Price: $3.53000
Datasheet

Upgrade


Murata Electronics
In Stock: 45,119
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62743
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44420
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C272KAT2A

DigiKey Part Number
478-1106-2-ND - Tape & Reel (TR)
478-1106-1-ND - Cut Tape (CT)
478-1106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C272KAT2A
Description
CAP CER 2700PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C272KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.20700$12.07
50$0.86880$43.44
100$0.76440$76.44
500$0.55178$275.89
1,000$0.53585$535.85
2,500$0.48452$1,211.30
5,000$0.45592$2,279.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.42466$4,246.60
20,000$0.37039$7,407.80
30,000$0.36893$11,067.90
50,000$0.36725$18,362.50
70,000$0.36625$25,637.50
100,000$0.36526$36,526.00
120,000$0.36479$43,774.80
Manufacturers Standard Package