


CL05B272KB5NNNC | |
---|---|
DigiKey Part Number | 1276-1268-2-ND - Tape & Reel (TR) 1276-1268-1-ND - Cut Tape (CT) 1276-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B272KB5NNNC |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B272KB5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
50 | $0.10840 | $5.42 |
100 | $0.09110 | $9.11 |
500 | $0.06338 | $31.69 |
1,000 | $0.05501 | $55.01 |
2,500 | $0.05006 | $125.15 |
5,000 | $0.04468 | $223.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03761 | $376.10 |
20,000 | $0.03290 | $658.00 |
30,000 | $0.03111 | $933.30 |
50,000 | $0.02913 | $1,456.50 |
70,000 | $0.02798 | $1,958.60 |
100,000 | $0.02687 | $2,687.00 |
120,000 | $0.02634 | $3,160.80 |
240,000 | $0.02457 | $5,896.80 |
250,000 | $0.02448 | $6,120.00 |