
0402B272K500CT | |
---|---|
DigiKey Part Number | 1292-1198-2-ND - Tape & Reel (TR) 1292-1198-1-ND - Cut Tape (CT) 1292-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B272K500CT |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B272K500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
50 | $0.16100 | $8.05 |
100 | $0.13060 | $13.06 |
500 | $0.06668 | $33.34 |
1,000 | $0.05157 | $51.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03069 | $306.90 |