
04025C272JAT2A | |
---|---|
DigiKey Part Number | 478-10125-2-ND - Tape & Reel (TR) 478-10125-1-ND - Cut Tape (CT) 478-10125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C272JAT2A |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C272JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.42900 | $14.29 |
50 | $1.04280 | $52.14 |
100 | $0.84330 | $84.33 |
500 | $0.67576 | $337.88 |
1,000 | $0.63225 | $632.25 |
2,500 | $0.56272 | $1,406.80 |
5,000 | $0.54028 | $2,701.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44411 | $4,441.10 |
20,000 | $0.42145 | $8,429.00 |
30,000 | $0.41010 | $12,303.00 |
50,000 | $0.39752 | $19,876.00 |
70,000 | $0.39017 | $27,311.90 |
100,000 | $0.39002 | $39,002.00 |