
VJ0402Y272KXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402Y272KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y272KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y272KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y272KXACW1BC |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y272KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59900 | $5.99 |
50 | $0.41540 | $20.77 |
100 | $0.36130 | $36.13 |
500 | $0.26900 | $134.50 |
1,000 | $0.24066 | $240.66 |
2,500 | $0.21082 | $527.05 |
5,000 | $0.19289 | $964.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17814 | $1,781.40 |
20,000 | $0.16601 | $3,320.20 |
30,000 | $0.15993 | $4,797.90 |
50,000 | $0.15320 | $7,660.00 |
70,000 | $0.14927 | $10,448.90 |
100,000 | $0.14549 | $14,549.00 |
120,000 | $0.14369 | $17,242.80 |
240,000 | $0.13766 | $33,038.40 |
250,000 | $0.13734 | $34,335.00 |