04025A470JAQ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 40,625
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 184,300
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,788
Unit Price: $0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 379
Unit Price: $6.57000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.43287
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10,495
Unit Price: $4.76000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 8,434
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 224,197
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 9,653
Unit Price: $3.69000
Datasheet

Direct


YAGEO
In Stock: 61,767
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 899,650
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.06990
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A470JAQ2A

DigiKey Part Number
04025A470JAQ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A470JAQ2A
Description
CAP CER 47PF 50V NP0 0402
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A470JAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.