CL05C470JB5NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 455,304
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,687,369
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00216
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 4,627
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 32,856
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37,542
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,315
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.27060
Datasheet

Parametric Equivalent


KEMET
In Stock: 245,401
Unit Price: $0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,980,216
Unit Price: $0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,191
Unit Price: $0.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25765
Datasheet

Parametric Equivalent


TDK
In Stock: 41,653
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Darfon
In Stock: 1,000,000
Unit Price: $0.00133
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C470JB5NNWC

DigiKey Part Number
1276-CL05C470JB5NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C470JB5NNWC
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C470JB5NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.07469$3,734.50