47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C470J5GACTU

DigiKey Part Number
399-C0402C470J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C470J5GACTUCT-ND - Cut Tape (CT)
399-C0402C470J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C470J5GACTU
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C470J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,969,954
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
50$0.16280$8.14
100$0.13810$13.81
500$0.09768$48.84
1,000$0.08534$85.34
2,500$0.07245$181.12
5,000$0.06469$323.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05832$583.20
20,000$0.05308$1,061.60
30,000$0.05046$1,513.80
50,000$0.04756$2,378.00
70,000$0.04587$3,210.90
100,000$0.04424$4,424.00
Manufacturers Standard Package