


C1005C0G1H470J050BA | |
|---|---|
DigiKey Part Number | 445-1243-2-ND - Tape & Reel (TR) 445-1243-1-ND - Cut Tape (CT) 445-1243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H470J050BA |
Description | CAP CER 47PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H470J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.19070 | $19.07 |
| 500 | $0.13730 | $68.65 |
| 1,000 | $0.12086 | $120.86 |
| 2,500 | $0.10362 | $259.05 |
| 5,000 | $0.09325 | $466.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08232 | $823.20 |
| 20,000 | $0.07552 | $1,510.40 |
| 30,000 | $0.07212 | $2,163.60 |
| 50,000 | $0.06836 | $3,418.00 |
| 70,000 | $0.06616 | $4,631.20 |
| 100,000 | $0.06404 | $6,404.00 |

