
CC0402JPNPO9BN470 | |
---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN470TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN470CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
50 | $0.10680 | $5.34 |
100 | $0.09030 | $9.03 |
500 | $0.06290 | $31.45 |
1,000 | $0.05452 | $54.52 |
2,500 | $0.04572 | $114.30 |
5,000 | $0.04043 | $202.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03075 | $1,537.50 |
100,000 | $0.02546 | $2,546.00 |
250,000 | $0.02422 | $6,055.00 |
350,000 | $0.02349 | $8,221.50 |
500,000 | $0.02279 | $11,395.00 |
600,000 | $0.02246 | $13,476.00 |
1,200,000 | $0.02134 | $25,608.00 |
1,250,000 | $0.02128 | $26,600.00 |