47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H470GH

DigiKey Part Number
478-KGM05ACG1H470GHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H470GHCT-ND - Cut Tape (CT)
478-KGM05ACG1H470GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H470GH
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H470GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H470GA01DMurata Electronics140,000490-8206-1-ND$0.82000Direct
GRM1555C1H470GA01JMurata Electronics191,694490-7758-1-ND$0.82000Direct
C1005C0G1H470F050BATDK7,650445-5361-1-ND$3.29000Upgrade
CC0402FRNPO9BN470YAGEO88,625311-1646-1-ND$0.82000Upgrade
GRM1555C1H470FA01DMurata Electronics98,940490-6241-1-ND$0.82000Upgrade
In-Stock: 62,899
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51800$5.18
50$0.35680$17.84
100$0.30910$30.91
500$0.22774$113.87
1,000$0.20282$202.82
2,500$0.17656$441.40
5,000$0.16080$804.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14784$1,478.40
20,000$0.13718$2,743.60
30,000$0.13184$3,955.20
50,000$0.12593$6,296.50
70,000$0.12248$8,573.60
100,000$0.11915$11,915.00
Manufacturers Standard Package