04025A240JAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.10799
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.44444
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.22622
Datasheet

Direct


Murata Electronics
In Stock: 260
Unit Price: $0.99000
Datasheet

Direct


Murata Electronics
In Stock: 47,833
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 9,901
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,490
Unit Price: $3.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22982
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38,625
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04787

Parametric Equivalent


YAGEO
In Stock: 29,776
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,589
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.05428
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,997
Unit Price: $1.48000
Datasheet
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A240JAT4A

DigiKey Part Number
04025A240JAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A240JAT4A
Description
CAP CER 24PF 50V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A240JAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A240FAT2AKYOCERA AVX004025A240FAT2A-ND$1.10799Upgrade
04025A240JAT2AKYOCERA AVX004025A240JAT2A-ND$0.44444Parametric Equivalent
KGQ05FCG1H240JHKYOCERA AVX0478-KGQ05FCG1H240JHTR-ND$0.22622Parametric Equivalent
GRM1555C1H240GA01DMurata Electronics260490-6221-1-ND$0.99000Direct
GRM1555C1H240JA01DMurata Electronics47,833490-5931-1-ND$0.82000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.39139$19,569.50
Manufacturers Standard Package