04025A240FAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.70855
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,073
Unit Price: $4.44000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,031
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 70,211
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06971
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,820
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 168,771
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.14765
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,900
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19,448
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06016
Datasheet
24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A240FAT2A

DigiKey Part Number
04025A240FAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A240FAT2A
Description
CAP CER 24PF 50V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A240FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.10799$11,079.90
Manufacturers Standard Package