24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N240J500CT

DigiKey Part Number
1292-1288-2-ND - Tape & Reel (TR)
1292-1288-1-ND - Cut Tape (CT)
1292-1288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N240J500CT
Description
CAP CER 24PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N240J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C240J5GACTUKEMET20,290399-C0402C240J5GACTUCT-ND$36.34000Parametric Equivalent
CC0402JRNPO9BN240YAGEO38,555311-1348-1-ND$9.32000Parametric Equivalent
CQ0402JRNPO9BN240YAGEO29,77613-CQ0402JRNPO9BN240CT-ND$13.05000Parametric Equivalent
GCM1555C1H240JA16DMurata Electronics12,589490-GCM1555C1H240JA16DCT-ND$9.32000Parametric Equivalent
GCQ1555C1H240JB01DMurata Electronics8,997490-17445-1-ND$16.77000Parametric Equivalent
In-Stock: 9,901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13200$1.32
50$0.08560$4.28
100$0.07230$7.23
500$0.04966$24.83
1,000$0.04275$42.75
2,500$0.03552$88.80
5,000$0.03123$156.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02450$245.00
20,000$0.02188$437.60
30,000$0.02057$617.10
50,000$0.01912$956.00
70,000$0.01828$1,279.60
100,000$0.01747$1,747.00
Manufacturers Standard Package