24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H240JB01D

DigiKey Part Number
490-17445-2-ND - Tape & Reel (TR)
490-17445-1-ND - Cut Tape (CT)
490-17445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H240JB01D
Description
CAP CER 24PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H240JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.85500$8.55
50$0.60340$30.17
100$0.52780$52.78
500$0.39956$199.78
1,000$0.36027$360.27
2,500$0.31880$797.00
5,000$0.29385$1,469.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25881$2,588.10
20,000$0.24272$4,854.40
30,000$0.23466$7,039.80
50,000$0.22573$11,286.50
70,000$0.22052$15,436.40
100,000$0.21550$21,550.00
Manufacturers Standard Package