04025A240JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.10799
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.39139
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.22622
Datasheet

Direct


Murata Electronics
In Stock: 260
Unit Price: $0.99000
Datasheet

Direct


Murata Electronics
In Stock: 50,433
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.90000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 9,901
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,570
Unit Price: $3.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22982
Datasheet

Parametric Equivalent


YAGEO
In Stock: 44,275
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04787

Parametric Equivalent


YAGEO
In Stock: 29,776
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,617
Unit Price: $0.82000
Datasheet
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A240JAT2A

DigiKey Part Number
04025A240JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A240JAT2A
Description
CAP CER 24PF 50V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A240JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44444$4,444.40
Manufacturers Standard Package