04025A200JAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.92203
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.02540
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 51,102
Unit Price: $2.06000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 104,948
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 32,887
Unit Price: $3.05000
Datasheet

Direct


YAGEO
In Stock: 51,368
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


YAGEO
In Stock: 37,308
Unit Price: $1.15000
Datasheet

Direct


Murata Electronics
In Stock: 123,829
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 15,379
Unit Price: $7.41000
Datasheet

Upgrade


Murata Electronics
In Stock: 71,912
Unit Price: $0.99000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A200JAT4A

DigiKey Part Number
04025A200JAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A200JAT4A
Description
CAP CER 20PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A200JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.38435$19,217.50
Manufacturers Standard Package