
GRM1555C1H200GA01D | |
---|---|
DigiKey Part Number | 490-6217-2-ND - Tape & Reel (TR) 490-6217-1-ND - Cut Tape (CT) 490-6217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H200GA01D |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H200GA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52700 | $5.27 |
50 | $0.36720 | $18.36 |
100 | $0.31780 | $31.78 |
500 | $0.23510 | $117.55 |
1,000 | $0.20959 | $209.59 |
2,500 | $0.18288 | $457.20 |
5,000 | $0.16681 | $834.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13235 | $1,323.50 |
20,000 | $0.13110 | $2,622.00 |
30,000 | $0.13046 | $3,913.80 |
50,000 | $0.12972 | $6,486.00 |
70,000 | $0.12928 | $9,049.60 |
100,000 | $0.12684 | $12,684.00 |
120,000 | $0.12521 | $15,025.20 |
240,000 | $0.11969 | $28,725.60 |
250,000 | $0.11940 | $29,850.00 |