
04025A200JAT2A | |
---|---|
DigiKey Part Number | 478-5764-2-ND - Tape & Reel (TR) 478-5764-1-ND - Cut Tape (CT) 478-5764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A200JAT2A |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A200JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.21000 | $12.10 |
50 | $0.87100 | $43.55 |
100 | $0.66840 | $66.84 |
500 | $0.46428 | $232.14 |
1,000 | $0.45803 | $458.03 |
2,500 | $0.45108 | $1,127.70 |
5,000 | $0.44668 | $2,233.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37418 | $3,741.80 |
20,000 | $0.37134 | $7,426.80 |
30,000 | $0.36987 | $11,096.10 |
50,000 | $0.36819 | $18,409.50 |
70,000 | $0.36718 | $25,702.60 |
100,000 | $0.36619 | $36,619.00 |
120,000 | $0.36572 | $43,886.40 |