
0402N200J500CT | |
---|---|
DigiKey Part Number | 1292-1278-2-ND - Tape & Reel (TR) 1292-1278-1-ND - Cut Tape (CT) 1292-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N200J500CT |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N200J500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
50 | $0.07740 | $3.87 |
100 | $0.06500 | $6.50 |
500 | $0.04478 | $22.39 |
1,000 | $0.03853 | $38.53 |
2,500 | $0.03201 | $80.02 |
5,000 | $0.02889 | $144.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01821 | $182.10 |
20,000 | $0.01804 | $360.80 |
30,000 | $0.01791 | $537.30 |
50,000 | $0.01776 | $888.00 |
70,000 | $0.01766 | $1,236.20 |
100,000 | $0.01757 | $1,757.00 |
120,000 | $0.01745 | $2,094.00 |
240,000 | $0.01615 | $3,876.00 |
250,000 | $0.01608 | $4,020.00 |