0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C200G5GACTU

DigiKey Part Number
399-C0402C200G5GACTUTR-ND - Tape & Reel (TR)
399-C0402C200G5GACTUCT-ND - Cut Tape (CT)
399-C0402C200G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C200G5GACTU
Description
CAP CER 20PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C200G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,379
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.41000$7.41
10$4.73300$47.33
50$3.66480$183.24
100$3.33560$333.56
500$2.98954$1,494.77
1,000$2.60872$2,608.72
2,500$2.42739$6,068.47
5,000$2.32376$11,618.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.22815$22,281.50
20,000$2.15403$43,080.60
30,000$2.11691$63,507.30
Manufacturers Standard Package