Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J5000223MXT | |
|---|---|
DigiKey Part Number | 1210J5000223MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J5000223MXT |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000223MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000223JXT | Knowles Syfer | 0 | 1210J5000223JXT-ND | $4.00724 | Upgrade |
| 1210J5000223KXT | Knowles Syfer | 3,064 | 1608-1210J5000223KXTCT-ND | $9.45000 | Upgrade |
| 1210J6300223JXT | Knowles Syfer | 0 | 1210J6300223JXT-ND | $4.00724 | Upgrade |
| 1210J6300223KXT | Knowles Syfer | 0 | 1210J6300223KXT-ND | $3.14353 | Upgrade |
| 1210J6300223MXT | Knowles Syfer | 0 | 1210J6300223MXT-ND | $3.11143 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.11143 | $6,222.86 |





