
C1210C223KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C223KBRACTUTR-ND - Tape & Reel (TR) 399-C1210C223KBRACTUCT-ND - Cut Tape (CT) 399-C1210C223KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223KBRACTU |
Description | CAP CER 0.022UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.57200 | $75.72 |
| 50 | $5.99180 | $299.59 |
| 100 | $5.50510 | $550.51 |
| 500 | $4.68248 | $2,341.24 |
| 1,000 | $4.42810 | $4,428.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.21866 | $8,437.32 |
| 4,000 | $4.04623 | $16,184.92 |
| 6,000 | $3.95985 | $23,759.10 |
| 10,000 | $3.86407 | $38,640.70 |
| 14,000 | $3.80806 | $53,312.84 |
| 20,000 | $3.75421 | $75,084.20 |

