
C1210C223KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C223KCRACTUTR-ND - Tape & Reel (TR) 399-C1210C223KCRACTUCT-ND - Cut Tape (CT) 399-C1210C223KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223KCRACTU |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C223KCRACAUTO | KEMET | 2,076 | 399-16748-1-ND | $11.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.22700 | $72.27 |
| 50 | $5.70900 | $285.45 |
| 100 | $5.24040 | $524.04 |
| 500 | $4.44784 | $2,223.92 |
| 1,000 | $4.20275 | $4,202.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.00100 | $8,002.00 |
| 4,000 | $3.83486 | $15,339.44 |
| 6,000 | $3.75164 | $22,509.84 |
| 10,000 | $3.65937 | $36,593.70 |
| 14,000 | $3.60542 | $50,475.88 |
| 20,000 | $3.55351 | $71,070.20 |

