
1206Y0500104KST | |
---|---|
DigiKey Part Number | 1608-1054-2-ND - Tape & Reel (TR) 1608-1054-1-ND - Cut Tape (CT) 1608-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y0500104KST |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | 1206Y0500104KST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.85219 | $7,130.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $5.93500 | $59.35 |
50 | $4.48320 | $224.16 |
100 | $4.02960 | $402.96 |
500 | $3.25674 | $1,628.37 |
1,000 | $3.01522 | $3,015.22 |