Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y0630104KET | |
|---|---|
DigiKey Part Number | 1206Y0630104KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630104KET |
Description | CAP CER 0.1UF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630104KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630104JET | Knowles Syfer | 0 | 1206Y0630104JET-ND | $6.86479 | Upgrade |
| 1206Y1000104JET | Knowles Syfer | 0 | 1206Y1000104JET-ND | $10.30822 | Upgrade |
| 1206Y1000104KET | Knowles Syfer | 0 | 1206Y1000104KET-ND | $8.55710 | Upgrade |
| 1206Y1000104KST | Knowles Syfer | 0 | 1608-1058-1-ND | $9.62000 | Upgrade |
| 1206Y1000104KSTM01 | Knowles Syfer | 272 | 1608-1318-1-ND | $10.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.70763 | $14,269.08 |




