
1206J6300223KXT | |
---|---|
DigiKey Part Number | 1608-1206J6300223KXTTR-ND - Tape & Reel (TR) 1608-1206J6300223KXTCT-ND - Cut Tape (CT) 1608-1206J6300223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J6300223KXT |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J6300223KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.23900 | $42.39 |
50 | $3.26160 | $163.08 |
100 | $2.96190 | $296.19 |
500 | $2.45494 | $1,227.47 |
1,000 | $2.29821 | $2,298.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.13288 | $5,332.20 |
5,000 | $2.03319 | $10,165.95 |
7,500 | $1.98325 | $14,874.38 |
12,500 | $1.92791 | $24,098.88 |
17,500 | $1.89555 | $33,172.12 |
25,000 | $1.86441 | $46,610.25 |
30,000 | $1.84966 | $55,489.80 |