1206Y6300223KJT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.74080
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 1,745
Unit Price: $8.07000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.28830
Datasheet

Direct


YAGEO
In Stock: 200
Unit Price: $3.95000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2,000
Unit Price: $3.13000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y6300223KJT

DigiKey Part Number
1608-1084-2-ND - Tape & Reel (TR)
1608-1084-1-ND - Cut Tape (CT)
1608-1084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y6300223KJT
Description
CAP CER 0.022UF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
1206Y6300223KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.71113$6,777.82
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$9.14000$9.14
10$5.68000$56.80
50$4.28220$214.11
100$3.84680$384.68
500$3.10330$1,551.65
1,000$2.87099$2,870.99
* All Digi-Reel orders will add a $55.00 reeling fee.