


1206Y6300223KST | |
|---|---|
DigiKey Part Number | 1608-1085-2-ND - Tape & Reel (TR) 1608-1085-1-ND - Cut Tape (CT) 1608-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y6300223KST |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300223KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $5.02600 | $50.26 |
| 50 | $3.98300 | $199.15 |
| 100 | $3.63220 | $363.22 |
| 500 | $3.04068 | $1,520.34 |
| 1,000 | $2.85768 | $2,857.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.66453 | $6,661.32 |
| 5,000 | $2.54810 | $12,740.50 |
| 7,500 | $2.48977 | $18,673.28 |
| 12,500 | $2.42510 | $30,313.75 |
| 17,500 | $2.38730 | $41,777.75 |
| 25,000 | $2.35093 | $58,773.25 |
| 30,000 | $2.33370 | $70,011.00 |

