


CC1206KKX7RZBB223 | |
---|---|
DigiKey Part Number | 311-4474-2-ND - Tape & Reel (TR) 311-4474-1-ND - Cut Tape (CT) 311-4474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB223 |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.78600 | $17.86 |
50 | $1.31720 | $65.86 |
100 | $1.14180 | $114.18 |
500 | $0.92792 | $463.96 |
1,000 | $0.85259 | $852.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.74862 | $1,497.24 |
4,000 | $0.70727 | $2,829.08 |
6,000 | $0.68237 | $4,094.22 |
10,000 | $0.65716 | $6,571.60 |
14,000 | $0.65066 | $9,109.24 |
20,000 | $0.64848 | $12,969.60 |
24,000 | $0.64318 | $15,436.32 |
48,000 | $0.62063 | $29,790.24 |
50,000 | $0.61928 | $30,964.00 |