
1206CC223KAT1A | |
|---|---|
DigiKey Part Number | 478-12850-2-ND - Tape & Reel (TR) 478-12850-1-ND - Cut Tape (CT) 478-12850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206CC223KAT1A |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206CC223KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.18500 | $41.85 |
| 50 | $3.21460 | $160.73 |
| 100 | $2.91530 | $291.53 |
| 500 | $2.41054 | $1,205.27 |
| 1,000 | $2.25442 | $2,254.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.12592 | $4,251.84 |
| 4,000 | $2.02019 | $8,080.76 |
| 6,000 | $1.96724 | $11,803.44 |
| 10,000 | $1.90854 | $19,085.40 |
| 14,000 | $1.87422 | $26,239.08 |
| 20,000 | $1.84119 | $36,823.80 |

