
1206B471K501NT | |
---|---|
DigiKey Part Number | 1763-1108-2-ND - Tape & Reel (TR) 1763-1108-1-ND - Cut Tape (CT) 1763-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B471K501NT |
Description | CAP CER 470PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B471K501NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.064" (1.63mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.80000 | $28.00 |
50 | $2.11180 | $105.59 |
100 | $1.89920 | $189.92 |
500 | $1.54088 | $770.44 |
1,000 | $1.43027 | $1,430.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.31353 | $3,283.83 |
5,000 | $1.24316 | $6,215.80 |
7,500 | $1.20793 | $9,059.48 |
12,500 | $1.16887 | $14,610.88 |
17,500 | $1.14604 | $20,055.70 |
25,000 | $1.12407 | $28,101.75 |
30,000 | $1.11366 | $33,409.80 |
60,000 | $1.07860 | $64,716.00 |
62,500 | $1.07674 | $67,296.25 |