


CC1206KKX7RBBB471 | |
---|---|
DigiKey Part Number | 311-1571-2-ND - Tape & Reel (TR) 311-1571-1-ND - Cut Tape (CT) 311-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB471 |
Description | CAP CER 470PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.95200 | $9.52 |
50 | $0.67820 | $33.91 |
100 | $0.59450 | $59.45 |
500 | $0.45440 | $227.20 |
1,000 | $0.40398 | $403.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29228 | $876.84 |
6,000 | $0.27199 | $1,631.94 |
9,000 | $0.25327 | $2,279.43 |
15,000 | $0.25167 | $3,775.05 |
21,000 | $0.25071 | $5,264.91 |
30,000 | $0.24977 | $7,493.10 |
36,000 | $0.24932 | $8,975.52 |
72,000 | $0.24774 | $17,837.28 |
75,000 | $0.24766 | $18,574.50 |