1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C471KCRACTU

DigiKey Part Number
399-C1206C471KCRACTUTR-ND - Tape & Reel (TR)
399-C1206C471KCRACTUCT-ND - Cut Tape (CT)
399-C1206C471KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C471KCRACTU
Description
CAP CER 470PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C471KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.57000$7.57
10$3.55600$35.56
50$2.74120$137.06
100$2.42840$242.84
500$2.39058$1,195.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.15767$5,394.18
5,000$2.04022$10,201.10
7,500$2.00290$15,021.75
12,500$1.95304$24,413.00
Manufacturers Standard Package