
C1206C471KBRACTU | |
|---|---|
DigiKey Part Number  | 399-C1206C471KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C471KBRACTUCT-ND - Cut Tape (CT) 399-C1206C471KBRACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206C471KBRACTU  | 
Description  | CAP CER 470PF 630V X7R 1206  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206C471KBRACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.069" (1.75mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.83000 | $7.83 | 
| 10 | $4.92800 | $49.28 | 
| 50 | $3.89980 | $194.99 | 
| 100 | $3.55550 | $355.55 | 
| 500 | $2.97328 | $1,486.64 | 
| 1,000 | $2.79323 | $2,793.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.60325 | $6,508.12 | 
| 5,000 | $2.48872 | $12,443.60 | 
| 7,500 | $2.43134 | $18,235.05 | 
| 12,500 | $2.36773 | $29,596.62 | 
| 17,500 | $2.33056 | $40,784.80 | 
| 25,000 | $2.29477 | $57,369.25 | 
| 30,000 | $2.27782 | $68,334.60 | 

