1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B471K501CT

DigiKey Part Number
1763-1206B471K501CTTR-ND - Tape & Reel (TR)
1763-1206B471K501CT-ND - Cut Tape (CT)
1763-1206B471K501CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B471K501CT
Description
CAPACITOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.064" (1.63mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.95000$8.95
10$5.79700$57.97
50$4.53900$226.95
100$4.15150$415.15
500$3.49526$1,747.63
1,000$3.29228$3,292.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.07807$7,695.17
5,000$2.94888$14,744.40
7,500$2.88419$21,631.42
12,500$2.81246$35,155.75
17,500$2.77050$48,483.75
25,000$2.73014$68,253.50
30,000$2.71103$81,330.90
Manufacturers Standard Package