9821 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $162.95000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $118.16440

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 574
Unit Price: $120.44000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $139.40700
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $75.72972

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 171
Unit Price: $163.85000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 500
Unit Price: $121.10000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $116.75680
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 5,517
Unit Price: $121.10000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $173.50480
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $176.37740

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $150.31200
Datasheet
Image for 9821 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9821

DigiKey Part Number
1956-9821-ND
Manufacturer
Manufacturer Product Number
9821
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
-
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 5pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
-
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.180" Dia (4.57mm)
Height - Seated (Max)
0.090" (2.29mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$147.99520$7,399.76
Manufacturers Standard Package