2320-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $118.16440

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 574
Unit Price: $124.06000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $139.40700
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $75.72972

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 171
Unit Price: $171.99000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 500
Unit Price: $127.19000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $116.75680
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 5,517
Unit Price: $124.72000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $173.50480
Datasheet
1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320-1

DigiKey Part Number
1956-1030-ND
Manufacturer
Manufacturer Product Number
2320-1
Description
CAP TRIMMER 1-5PF 250V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 5pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Ceramic
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.180" L x 0.167" W (4.57mm x 4.24mm)
Height - Seated (Max)
0.086" (2.18mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$167.80000$167.80
10$133.32800$1,333.28
50$119.53400$5,976.70
100$115.26210$11,526.21
500$108.02640$54,013.20
Manufacturers Standard Package