2320-1SL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $167.80000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $118.16440

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 574
Unit Price: $124.06000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $75.72972

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 171
Unit Price: $171.99000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 500
Unit Price: $127.19000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $116.75680
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 5,517
Unit Price: $124.72000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: $173.50480
Datasheet
Image for 2320-1SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320-1SL

DigiKey Part Number
1956-2320-1SL-ND
Manufacturer
Manufacturer Product Number
2320-1SL
Description
CAP CER TRIM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 5pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Ceramic
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.180" L x 0.167" W (4.57mm x 4.24mm)
Height - Seated (Max)
0.086" (2.18mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$139.40700$6,970.35
Manufacturers Standard Package