
2322-1G | |
|---|---|
DigiKey Part Number | 1956-2322-1G-ND |
Manufacturer | |
Manufacturer Product Number | 2322-1G |
Description | CAP CER TRIM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Johanson Manufacturing | Q @ Freq 1000 @ 100MHz |
Packaging Bulk | Size / Dimension 0.180" L x 0.167" W (4.57mm x 4.24mm) |
Part Status Active | Height - Seated (Max) 0.086" (2.18mm) |
Capacitance Range 1 ~ 5pF | Operating Temperature -55°C ~ 125°C |
Adjustment Type Top | Mounting Type Surface Mount |
Voltage - Rated 250 V | Features Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $171.99000 | $171.99 |
| 10 | $136.71500 | $1,367.15 |
| 50 | $122.59400 | $6,129.70 |
| 100 | $118.22110 | $11,822.11 |
| 500 | $110.81382 | $55,406.91 |

