Z0201C241BSMST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 9,040
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 25,175
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.15023
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.16156
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.13891
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 170,575
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,139,104
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 145,230
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 23,976
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 14
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 29,151
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,858
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,990
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.16213
Datasheet
0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0201C241BSMST

DigiKey Part Number
399-Z0201C241BSMSTTR-ND - Tape & Reel (TR)
399-Z0201C241BSMSTCT-ND - Cut Tape (CT)
399-Z0201C241BSMSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z0201C241BSMST
Description
FERRITE BEAD 240 OHM 0201 1LN
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30,000In Stock
Ships from WEC