
FB060303T-221Y-S | |
---|---|
DigiKey Part Number | 4713-FB060303T-221Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-221Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-221Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-221Y-S |
Description | FERRITE BEAD 220 OHM 0201 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.55200 | $5.52 |
25 | $0.47760 | $11.94 |
50 | $0.42800 | $21.40 |
100 | $0.38360 | $38.36 |
250 | $0.33028 | $82.57 |
500 | $0.29372 | $146.86 |
1,000 | $0.25988 | $259.88 |
5,000 | $0.20152 | $1,007.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16464 | $2,469.60 |