BMC1JY1000AN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1HY0220AN

DigiKey Part Number
1712-BMC1HY0220ANTR-ND - Tape & Reel (TR)
1712-BMC1HY0220ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC1HY0220AN
Description
FERRITE BEAD 220 OHM 0201 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 750mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
750mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.81500$8.15
100$0.67010$67.01
1,000$0.55105$551.05
5,000$0.48063$2,403.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.43789$6,568.35
30,000$0.41294$12,388.20
45,000$0.39903$17,956.35
75,000$0.38218$28,663.50
105,000$0.37148$39,005.40
150,000$0.36725$55,087.50
Manufacturers Standard Package