
CIM03U241NC | |
---|---|
DigiKey Part Number | 1276-6348-2-ND - Tape & Reel (TR) 1276-6348-1-ND - Cut Tape (CT) 1276-6348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIM03U241NC |
Description | FERRITE BEAD 240 OHM 0201 1LN |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIM03U241NC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28000 | $2.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |