
BLM03BD241SN1D | |
---|---|
DigiKey Part Number | 490-5173-2-ND - Tape & Reel (TR) 490-5173-1-ND - Cut Tape (CT) 490-5173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03BD241SN1D |
Description | FERRITE BEAD 240 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03BD241SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20600 | $2.06 |
25 | $0.17800 | $4.45 |
50 | $0.16140 | $8.07 |
100 | $0.14490 | $14.49 |
250 | $0.12544 | $31.36 |
500 | $0.11212 | $56.06 |
1,000 | $0.10002 | $100.02 |
5,000 | $0.07513 | $375.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06047 | $907.05 |
30,000 | $0.05204 | $1,561.20 |
45,000 | $0.05145 | $2,315.25 |