T491A106K010AT4106 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,829
Unit Price: $14.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.12577
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.97396
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,700
Unit Price: $8.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,363
Unit Price: $5.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.52777
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.09383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94356
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.09383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.90415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.09383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.90415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.90415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.90415
Datasheet
T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106K010AT4106

DigiKey Part Number
T491A106K010AT4106-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A106K010AT4106
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106K010AT4106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.77655$6,988.95
Manufacturers Standard Package