
T491A106K010AT2478 | |
|---|---|
DigiKey Part Number | 399-T491A106K010AT2478TR-ND - Tape & Reel (TR) 399-T491A106K010AT2478CT-ND - Cut Tape (CT) 399-T491A106K010AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K010AT2478 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K010AT2478 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $3.19400 | $31.94 |
| 50 | $2.42460 | $121.23 |
| 100 | $2.18850 | $218.85 |
| 500 | $1.78836 | $894.18 |
| 1,000 | $1.66484 | $1,664.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.56318 | $3,126.36 |
| 4,000 | $1.47953 | $5,918.12 |
| 6,000 | $1.43761 | $8,625.66 |
| 10,000 | $1.39116 | $13,911.60 |
| 14,000 | $1.36401 | $19,096.14 |
| 20,000 | $1.33789 | $26,757.80 |
| 24,000 | $1.32551 | $31,812.24 |
| 48,000 | $1.28382 | $61,623.36 |
| 50,000 | $1.28160 | $64,080.00 |

