T491A106K010AT40537280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,829
Unit Price: $14.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.12577
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.97396
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,700
Unit Price: $8.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,363
Unit Price: $5.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.52777
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.09383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.09383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.77655
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.90415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.09383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.90415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.90415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.90415
Datasheet
T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106K010AT40537280

DigiKey Part Number
T491A106K010AT40537280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A106K010AT40537280
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106K010AT40537280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.94356$8,492.04
Manufacturers Standard Package